-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7296
|
Newark | Ic, Power Amp, 900Mhz, 20Tssop, Supply Voltage Range:2.7V To 5.5V, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Automotive Qualification Standard:-, Phthalates Compliant:To Berohs Compliant: Yes |Analog Devices MAX2235EUP+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX2235EUP+
|
Mouser Electronics | RF Amplifier +3.6V, 1W Autoramping Power Amplifier fo RoHS: Compliant | 6065 |
|
$3.4700 / $6.5800 | Buy Now |
|
Analog Devices Inc | +3.6V, 1W Autoramping Power Am Min Qty: 1 Package Multiple: 1 | 8390 |
|
$2.9700 / $6.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2235EUP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2235EUP+
Analog Devices Inc
+3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-TSSOP_4.4_EP-4.4_MM | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for MAX2235EUP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2235EUP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2235EUP+T | +3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2235EUP+ vs MAX2235EUP+T |