-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2934
|
Newark | Rf Amp, 23.9Db, 902-928Mhz, 5.5V, Qsop16, Frequency Min:902Mhz, Frequency Max:928Mhz, Gain:23.9Db, Noise Figure Typ:-, Rf Ic Case Style:Qsop, No. Of Pins:16Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices MAX2232EEE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX2232EEE
|
Mouser Electronics | RF Amplifier 900MHz ISM-Band, 250mW Power Amplifiers RoHS: Compliant | 183 |
|
$3.8300 / $6.7400 | Buy Now |
|
Analog Devices Inc | 900MHz ISM-Band, 250mW Power A Min Qty: 1 Package Multiple: 1 | 8046 |
|
$2.9641 / $6.2440 | Buy Now |
|
Ameya Holding Limited | MAX2232 Series 5.5 V 1 GHz Surface Mount Power Amplifier - QSOP-16 | 8046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2232EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2232EEE+
Analog Devices Inc
900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.5 |
This table gives cross-reference parts and alternative options found for MAX2232EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2232EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2232EEE+T | 900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX2232EEE+ vs MAX2232EEE+T |