Part Details for MAX22212ATJ+ by Analog Devices Inc
Results Overview of MAX22212ATJ+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22212ATJ+ Information
MAX22212ATJ+ by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX22212ATJ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX22212ATJ+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V , 3.8A Dual Brushed/Single Stepper RoHS: Compliant | 791 |
|
$2.2200 / $4.7100 | Buy Now |
DISTI #
V99:2348_27560835
|
Arrow Electronics | DC Brushless Motor Driver RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2105 | Americas - 429 |
|
$2.2590 / $2.8900 | Buy Now |
|
Analog Devices Inc | 36V , 3.8A Dual Brushed/Single Package Multiple: 1 | 6520 |
|
$1.7800 / $4.7100 | Buy Now |
DISTI #
80554207
|
Verical | DC Brushless Motor Driver RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2105 | Americas - 429 |
|
$2.2590 / $2.2840 | Buy Now |