-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.8A Two H-Bridge for Dual Brushed or Single Stepper Motor Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22211ATJ+ by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6598
|
Newark | Motor Driver, 2 O/P, Tqfn-Ep-32, 125Deg Rohs Compliant: Yes |Analog Devices MAX22211ATJ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 475 |
|
$2.3800 / $3.8000 | Buy Now |
DISTI #
700-MAX22211ATJ+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V , 3.8A Dual Brushed/Single Stepper RoHS: Compliant | 947 |
|
$2.2200 / $5.8800 | Buy Now |
|
Analog Devices Inc | 36V , 3.8A Dual Brushed/Single Package Multiple: 1 | 359 |
|
$1.7800 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22211ATJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22211ATJ+
Analog Devices Inc
36V, 3.8A Two H-Bridge for Dual Brushed or Single Stepper Motor Drive, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-05-09 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |