-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX22202ATC+ by Analog Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6594
|
Newark | Motor Driver Ic, 2 O/P, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices MAX22202ATC+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 239 |
|
$1.1000 / $2.3800 | Buy Now |
DISTI #
700-MAX22202ATC+
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 36V Brushed DC Motor Driver with Integra RoHS: Compliant | 844 |
|
$1.1800 / $2.4400 | Buy Now |
DISTI #
V99:2348_27560830
|
Arrow Electronics | Full Bridge Motor Driver 12-Pin TDFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2116 | Americas - 480 |
|
$1.1680 / $1.2200 | Buy Now |
|
Analog Devices Inc | 36V Brushed DC Motor Driver wi Package Multiple: 1 | 18105 |
|
$0.9200 / $3.6600 | Buy Now |
DISTI #
69076836
|
Verical | Full Bridge Motor Driver 12-Pin TDFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2116 | Americas - 480 |
|
$1.1680 / $1.1730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX22202ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX22202ATC+
Analog Devices Inc
36V, 3.5A Brushed Motor Driver with Integrated Current Sense, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-02-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |