Part Details for MAX22202ATC+ by Maxim Integrated Products
Overview of MAX22202ATC+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX22202ATC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX22202ATC+-ND
|
DigiKey | 36V DC MOTOR DRIVER CURRENT SENS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
476 In Stock |
|
$1.0418 / $3.3400 | Buy Now |
Part Details for MAX22202ATC+
MAX22202ATC+ CAD Models
MAX22202ATC+ Part Data Attributes
|
MAX22202ATC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX22202ATC+
Maxim Integrated Products
Brush DC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |