Part Details for MAX2209AEBS+ by Maxim Integrated Products
Overview of MAX2209AEBS+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX2209AEBS+
MAX2209AEBS+ CAD Models
MAX2209AEBS+ Part Data Attributes
|
MAX2209AEBS+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2209AEBS+
Maxim Integrated Products
Threshold Detector, 1 X 1 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 1 X 1 MM, 0.50 MM PITCH, ROHS COMPLIANT, UCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e1 | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |