Part Details for MAX2206EBS+T10G45 by Maxim Integrated Products
Overview of MAX2206EBS+T10G45 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MAX2206EBS+T10G45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2206 RF Power Detector In UCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1480000 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for MAX2206EBS+T10G45
MAX2206EBS+T10G45 CAD Models
MAX2206EBS+T10G45 Part Data Attributes
|
MAX2206EBS+T10G45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2206EBS+T10G45
Maxim Integrated Products
Threshold Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for MAX2206EBS+T10G45
This table gives cross-reference parts and alternative options found for MAX2206EBS+T10G45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2206EBS+T10G45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2206EBS+T10 | Threshold Detector, | Maxim Integrated Products | MAX2206EBS+T10G45 vs MAX2206EBS+T10 |