-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Power Detector, 5-SC70-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2204EXK+T by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2204EXKT
|
Mouser Electronics | RF Detector RF POWER DETECTOR RoHS: Compliant | 2803 |
|
$0.7620 / $2.5400 | Buy Now |
|
Analog Devices Inc | RF Power Detector Min Qty: 1 Package Multiple: 1 | 18416 |
|
$0.7625 / $2.7300 | Buy Now |
DISTI #
MAX2204EXK+T
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2204EXK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2204EXK+T
Analog Devices Inc
RF Power Detector, 5-SC70-N/A, 5 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SC70-N/A | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-05-08 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for MAX2204EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2204EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2204EXK+T | Maxim Integrated Products | $1.1134 | Threshold Detector, 450MHz Min, 2500MHz Max, 10dBm Input Power-Max, LEAD FREE, SC-70, 5 PIN | MAX2204EXK+T vs MAX2204EXK+T |
MAX2204EXK+ | Maxim Integrated Products | Check for Price | Threshold Detector, 450MHz Min, 2500MHz Max, 10dBm Input Power-Max, LEAD FREE, SC-70, 5 PIN | MAX2204EXK+T vs MAX2204EXK+ |
MAX2204EXK+ | Analog Devices Inc | Check for Price | RF Power Detector, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX2204EXK+T vs MAX2204EXK+ |