MAX2203EWT+T
Maxim Integrated Products
Description: Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, WLP-6

Overview of MAX2203EWT+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Internet of Things (IoT) Audio and Video Systems Smart Cities Agriculture Technology Communication and Networking Robotics and Drones

Price & Stock for MAX2203EWT+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX2203 Rms Power Detector ' RoHS: Compliant Status: Obsolete Min Qty: 1 62500
  • 1 $1.2900
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.0900
$1.0900 / $1.2900 Buy Now

CAD Models for MAX2203EWT+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2203EWT+T by Maxim Integrated Products

MAX2203EWT+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
WLP-6
Reach Compliance Code
compliant
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PBGA-B6
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA6,2X3(UNSPEC)
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Supply Voltage-Max (Vsup)
4.2 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
2.8 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MAX2203EWT+T
    Maxim Integrated Products
    Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBGA6, WLP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2203EWT+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2203EWT+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2203EWT+T would you like to use for your alert(s)?
  • Please alert me when MAX2203EWT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2203EWT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2203EWT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2203EWT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2203EWT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2203EWT+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: