Part Details for MAX2170ETL+ by Analog Devices Inc
Overview of MAX2170ETL+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for MAX2170ETL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2170ETL+
|
Mouser Electronics | Tuners Direct-Conversion to Low-IF Tuners for D RoHS: Compliant | 0 |
|
$6.4700 / $12.7400 | Order Now |
|
Analog Devices Inc | Direct-Conversion to Low-IF Tu Package Multiple: 1 | 20 |
|
$4.9875 / $11.1000 | Buy Now |
DISTI #
MAX2170ETL+
|
Richardson RFPD | MULTI-FUNCTION TUNER IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0800 | Buy Now |
Part Details for MAX2170ETL+
MAX2170ETL+ CAD Models
MAX2170ETL+ Part Data Attributes
|
MAX2170ETL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2170ETL+
Analog Devices Inc
Direct-Conversion to Low-IF Tuners for Digital Audio Broadcast, 40-LFCSP-6X6X0.75, 40 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 40-LFCSP-6X6X0.75 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-6X6X0.75 | |
Date Of Intro | 2007-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 77 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |