Part Details for MAX2141ETH/V+ by Analog Devices Inc
Results Overview of MAX2141ETH/V+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2141ETH/V+ Information
MAX2141ETH/V+ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Price & Stock for MAX2141ETH/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2141ETH/V+
|
Mouser Electronics | RF Receiver Low-Power XM Satellite Radio Receiver RoHS: Compliant | 0 |
|
$12.0500 / $17.0200 | Order Now |
|
Analog Devices Inc | Low-Power XM Satellite Radio R Package Multiple: 1 | 9 |
|
$7.9100 / $17.8600 | Buy Now |
DISTI #
MAX2141ETH/V+
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 43 | 0 |
|
$10.0900 | Buy Now |
Part Details for MAX2141ETH/V+
MAX2141ETH/V+ CAD Models
MAX2141ETH/V+ Part Data Attributes
|
MAX2141ETH/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2141ETH/V+
Analog Devices Inc
Low-Power XM Satellite Radio Receiver, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-LFCSP-7X7X0.75 | |
Package Description | TQFN-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-02-13 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |