Part Details for MAX2140ETH by Maxim Integrated Products
Overview of MAX2140ETH by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2140ETH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2140ETH-ND
|
DigiKey | MAX2140 COMPLETE SDARS RECEIVER Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13420 In Stock |
|
$9.3500 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, QCC44 | 52 |
|
$7.8293 / $12.0450 | Buy Now |
|
Rochester Electronics | MAX2140 Complete Sdars Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13420 |
|
$8.0300 / $9.4400 | Buy Now |
Part Details for MAX2140ETH
MAX2140ETH CAD Models
MAX2140ETH Part Data Attributes:
|
MAX2140ETH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2140ETH
Maxim Integrated Products
Consumer Circuit, BICMOS, 7 X 7 MM, TQFN-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, TQFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MAX2140ETH
This table gives cross-reference parts and alternative options found for MAX2140ETH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2140ETH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2140ETH+ | Consumer Circuit, BICMOS, 7 X 7 MM, LEAD FREE, TQFN-44 | Maxim Integrated Products | MAX2140ETH vs MAX2140ETH+ |