Part Details for MAX2136AETJ/V+ by Maxim Integrated Products
Overview of MAX2136AETJ/V+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2136AETJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2136AETJ/V+-ND
|
DigiKey | RF RECEIVER 44MHZ-891MHZ 32TQFN Min Qty: 60 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.0255 | Buy Now |
Part Details for MAX2136AETJ/V+
MAX2136AETJ/V+ CAD Models
MAX2136AETJ/V+ Part Data Attributes
|
MAX2136AETJ/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2136AETJ/V+
Maxim Integrated Products
GLOBAL AUTOMOTIVE TV TUNER
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-32 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO AVAILABLE FREQUENCY RANGES ARE VHF-L: 44MHz to 108MHz; VHF-H: 167MHz to 254MHz | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 891 MHz | |
Input Frequency-Min (RF) | 469 MHz | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.47 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |