Part Details for MAX2116UTL by Maxim Integrated Products
Overview of MAX2116UTL by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MAX2116UTL
MAX2116UTL CAD Models
MAX2116UTL Part Data Attributes:
|
MAX2116UTL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2116UTL
Maxim Integrated Products
Down Converter, 6 X 6 MM, QFN-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6 X 6 MM, QFN-40 | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 30 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 2175 MHz | |
RF Input Frequency-Min | 925 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn85Pb15) |
Alternate Parts for MAX2116UTL
This table gives cross-reference parts and alternative options found for MAX2116UTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2116UTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2116UTL+ | Down Converter, 6 X 6 MM, LEAD FREE, QFN-40 | Maxim Integrated Products | MAX2116UTL vs MAX2116UTL+ |