Part Details for MAX2116UGL by Maxim Integrated Products
Overview of MAX2116UGL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2116UGL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1000 |
|
$5.4750 / $10.9500 | Buy Now |
Part Details for MAX2116UGL
MAX2116UGL CAD Models
MAX2116UGL Part Data Attributes:
|
MAX2116UGL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2116UGL
Maxim Integrated Products
Down Converter, 6 MM X 6 MM, QFN-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6 MM X 6 MM, QFN-40 | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Power Supplies | 5 V | |
RF Input Frequency-Max | 2175 MHz | |
RF Input Frequency-Min | 925 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 265 mA | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |