MAX2114UGH
Description: Down Converter, QFN-44

Overview of MAX2114UGH by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MAX2114UGH by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX2114UGH-ND
DigiKey MAX2114 DBS DIRECT DOWNCONVERTER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 679
In Stock
  • 258 $1.1600
$1.1600 Buy Now
Rochester Electronics MAX2114 Dbs Direct Downconverter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 679
  • 1 $1.1700
  • 25 $1.1500
  • 100 $1.1000
  • 500 $1.0500
  • 1,000 $0.9959
$0.9959 / $1.1700 Buy Now

CAD Models for MAX2114UGH by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX2114UGH by Maxim Integrated Products

MAX2114UGH
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
QFN-44
Reach Compliance Code
not_compliant
Factory Lead Time
4 Weeks
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Min (CW)
-25 dBm
JESD-609 Code
e0
LO Tunable
YES
Mounting Feature
SURFACE MOUNT
Number of Terminals
44
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC44,.28SQ,20
Power Supplies
5 V
RF Input Frequency-Max
2175 MHz
RF Input Frequency-Min
925 MHz
RF/Microwave Device Type
DOWN CONVERTER
Supply Current-Max
275 mA
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn85Pb15)
Want to compare parts?
  1. MAX2114UGH
    Maxim Integrated Products
    Down Converter, QFN-44
    VS

Related Parts for MAX2114UGH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2114UGH by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2114UGH by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX2114UGH would you like to use for your alert(s)?
  • Please alert me when MAX2114UGH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2114UGH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2114UGH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2114UGH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2114UGH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2114UGH by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: