-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Output 8A, 3MHz, 2.7V-16V Step Down Switching Regulator, 21-LFCSP-3.5X4.6X0.7, 21 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20828TAFH+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20828TAFH+
|
Mouser Electronics | Switching Voltage Regulators Dual Output, 8A, 3MHz, 2.7V to 16V, Step-Down Switching Regulators Regu... more RoHS: Compliant | 468 |
|
$5.5900 / $9.4400 | Buy Now |
|
Analog Devices Inc | Dual Output, 8A, 3MHz, 2.7V to Package Multiple: 1 | 735 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20828TAFH+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20828TAFH+
Analog Devices Inc
Dual-Output 8A, 3MHz, 2.7V-16V Step Down Switching Regulator, 21-LFCSP-3.5X4.6X0.7, 21 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 21-LFCSP-3.5X4.6X0.7 | |
Pin Count | 21 | |
Manufacturer Package Code | 21-LFCSP-3.5X4.6X0.7 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2023-04-06 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |