-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20815AFE+
|
Mouser Electronics | Switching Voltage Regulators 15A 2Mhz 2.7V to 16V Step Down Switching Regulator with PMBus RoHS: Compliant | 0 |
|
$6.3500 / $7.3700 | Order Now |
|
Analog Devices Inc | 15A 2Mhz 2.7V to 16V Step Down Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.0700 / $7.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20815AFE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20815AFE+
Analog Devices Inc
Switching Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |