Part Details for MAX20808TAFH+T by Analog Devices Inc
Results Overview of MAX20808TAFH+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20808TAFH+T Information
MAX20808TAFH+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20808TAFH+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20808TAFH+T
|
Mouser Electronics | Switching Voltage Regulators Dual-Output 4A, 3MHz, 2.7V 16V Step-Down Switching Regulator RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Analog Devices Inc | Dual Output, 4A, 2.7V-16V Step Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$2.7900 / $3.4875 | Buy Now |
Part Details for MAX20808TAFH+T
MAX20808TAFH+T CAD Models
MAX20808TAFH+T Part Data Attributes
|
MAX20808TAFH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20808TAFH+T
Analog Devices Inc
Dual-Output 4A, 3MHz, 2.7V-16V Step-Down Switching Regulator, 21-LFCSP-3.5X4.6X0.7, 21 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 21-LFCSP-3.5X4.6X0.7 | |
Pin Count | 21 | |
Manufacturer Package Code | 21-LFCSP-3.5X4.6X0.7 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-09-28 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |