Part Details for MAX2056ETX by Maxim Integrated Products
Overview of MAX2056ETX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2056ETX
MAX2056ETX CAD Models
MAX2056ETX Part Data Attributes:
|
MAX2056ETX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2056ETX
Maxim Integrated Products
Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, TQFN-36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2056ETX
This table gives cross-reference parts and alternative options found for MAX2056ETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2056ETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2056ETX+D | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-36 | Maxim Integrated Products | MAX2056ETX vs MAX2056ETX+D |
MAX2056ETX-T | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 6 X 6 MM, 0.80 MM HEIGHT, TQFN-36 | Maxim Integrated Products | MAX2056ETX vs MAX2056ETX-T |