-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0V to 5.5V Input, 6V to 18V Output, Synchronous Boost Converter, 14-LFCSP-3X3.5X0.75, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20474ATDA/V+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20474ATDA/V+T
|
Mouser Electronics | Switching Voltage Regulators Automotive low-voltage, 18Vout synchrono RoHS: Compliant | 0 |
|
$1.2100 / $3.7600 | Order Now |
|
Analog Devices Inc | Automotive low-voltage, 18Vout Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1875 | Buy Now |
|
Vyrian | Other Function Semiconductors | 2234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20474ATDA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20474ATDA/V+T
Analog Devices Inc
3.0V to 5.5V Input, 6V to 18V Output, Synchronous Boost Converter, 14-LFCSP-3X3.5X0.75, 14 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3.5X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
A good PCB layout for the MAX20474ATDA/V+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure proper power-up and power-down of the MAX20474ATDA/V+T, make sure to follow the recommended power-up sequence, which is to power up the VCC pin first, followed by the VIN pin. During power-down, reverse the sequence. Also, ensure that the input voltage is within the recommended range and that the device is properly decoupled.
The MAX20474ATDA/V+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
To troubleshoot issues with the MAX20474ATDA/V+T, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly powered up and that the input and output capacitors are properly sized. Use an oscilloscope to check for oscillations or ringing on the output. Also, check the PCB layout for any potential issues, such as noise coupling or electromagnetic interference.
Yes, the MAX20474ATDA/V+T is suitable for use in high-reliability or safety-critical applications, such as automotive, industrial, or medical devices. However, it's essential to follow proper design and testing procedures to ensure the device meets the required safety and reliability standards.