Part Details for MAX20472ATCC/V+ by Maxim Integrated Products
Overview of MAX20472ATCC/V+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX20472ATCC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5339
|
Newark | Dc/Dc Conv, Sync Boost, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20472ATCC/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$1.1800 / $2.6800 | Buy Now |
DISTI #
505-MAX20472ATCC/V+-ND
|
DigiKey | IC REG BOOST 3.85V 1A 12TDFN Min Qty: 1 Lead time: 27 Weeks Container: Tube |
495 In Stock |
|
$1.5134 / $3.6400 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ |
Part Details for MAX20472ATCC/V+
MAX20472ATCC/V+ CAD Models
MAX20472ATCC/V+ Part Data Attributes
|
MAX20472ATCC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20472ATCC/V+
Maxim Integrated Products
Switching Regulator/Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |