Part Details for MAX20410EAFOD/VY+ by Maxim Integrated Products
Results Overview of MAX20410EAFOD/VY+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20410EAFOD/VY+ Information
MAX20410EAFOD/VY+ by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20410EAFOD/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX20410EAFOD/VY+-ND
|
DigiKey | IC REG BUCK 3.3V 10A 17FC2QFN Min Qty: 1 Lead time: 24 Weeks Container: Tray |
415 In Stock |
|
$4.7375 / $10.2500 | Buy Now |