-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, 36V, 4A/5A/6A Fully Integrated Synchronous Buck Converter, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20406AFOE/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20406AFOE/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter RoHS: Compliant | 329 |
|
$2.2000 / $5.8300 | Buy Now |
|
Analog Devices Inc | 36V 4A/5A/6A Sync Low Iq Buck Package Multiple: 1 | 11152 |
|
$1.7600 / $5.8300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20406AFOE/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20406AFOE/VY+
Analog Devices Inc
Automotive, 36V, 4A/5A/6A Fully Integrated Synchronous Buck Converter, 17-LFCSP_SS-3.5X3.5X0.75, 17 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Package Description | QFN-17 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-07-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PQCC-N17 | |
JESD-609 Code | e3 | |
Length | 3.75 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |