Part Details for MAX20405AFOC/VY+ by Analog Devices Inc
Results Overview of MAX20405AFOC/VY+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20405AFOC/VY+ Information
MAX20405AFOC/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20405AFOC/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20405AFOC/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V 4A/5A/6A Sync Low Iq Buck Converter RoHS: Compliant | 224 |
|
$2.0500 / $5.5400 | Buy Now |
DISTI #
V36:1790_26547885
|
Arrow Electronics | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 5V 5A 17-Pin FC2QFN Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 10 Weeks Date Code: 2152 | Americas - 49 |
|
$1.9150 | Buy Now |
|
Analog Devices Inc | 36V 4A/5A/6A Sync Low Iq Buck Package Multiple: 1 | 19630 |
|
$1.6400 / $5.5400 | Buy Now |
DISTI #
62198373
|
Verical | Conv DC-DC 3V to 36V Synchronous Step Down Single-Out 5V 5A 17-Pin FC2QFN Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2152 | Americas - 49 |
|
$1.9150 | Buy Now |