Part Details for MAX20330AEWA+ by Maxim Integrated Products
Overview of MAX20330AEWA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20330AEWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1265
|
Newark | Id Detector, -40 To 85Deg C, Wlp-8, Ic Function:Id Detector, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, Ic Package Type:Wlp, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20330AEWA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
MAX20330AEWA+-ND
|
DigiKey | IC ID DETECTION 8WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |