Part Details for MAX20328AEWA+ by Maxim Integrated Products
Results Overview of MAX20328AEWA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20328AEWA+ Information
MAX20328AEWA+ by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20328AEWA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC3879
|
Newark | Usb 2.0, Type-C, 85Deg C, Wlp-25, Usb Ic Type:Usb Type-C Audio Switch, Usb Standard:Usb 2.0, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.4400 / $4.2900 | Buy Now |
DISTI #
MAX20328AEWA+-ND
|
DigiKey | IC USB SWITCH USB TYPE-C 25WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX20328A - MUX Switch for USB Type-C Audio Adapter Accessories RoHS: Compliant Status: Active Min Qty: 1 | 6104 |
|
$1.8800 / $2.2100 | Buy Now |
Part Details for MAX20328AEWA+
MAX20328AEWA+ CAD Models
MAX20328AEWA+ Part Data Attributes
|
MAX20328AEWA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20328AEWA+
Maxim Integrated Products
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-22 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |