Part Details for MAX20326EFS+ by Maxim Integrated Products
Overview of MAX20326EFS+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20326EFS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC0409
|
Newark | Bus Accelerator, 85 Deg C, Fcqfn-4, Ic Function:Bus Accelerator, Supply Voltage Min:1.4V, Supply Voltage Max:5.5V, Ic Package Type:Fcqfn, No. Of Pins:4Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20326EFS+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6450 / $1.6500 | Buy Now |
DISTI #
MAX20326EFS+-ND
|
DigiKey | DUAL PRECISION BUS ACCELERATOR Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |