Part Details for MAX20317EWP+ by Maxim Integrated Products
Overview of MAX20317EWP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20317EWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC2916
|
Newark | Accessory Management, 40 Deg C, Wlp-20, Ic Function:Universal 3.5Mm Accessory Management, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Wlp, No. Of Pins:20Pins, Operating Temperature Min:85°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20317EWP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for MAX20317EWP+
MAX20317EWP+ CAD Models
MAX20317EWP+ Part Data Attributes
|
MAX20317EWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20317EWP+
Maxim Integrated Products
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-05 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |