Part Details for MAX20310AEWE+T by Analog Devices Inc
Results Overview of MAX20310AEWE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20310AEWE+T Information
MAX20310AEWE+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX20310AEWE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20310AEWE+T
|
Mouser Electronics | Power Management Specialized - PMIC Low Voltage Primary Cell Power Managemen RoHS: Compliant | 0 |
|
$2.8800 | Order Now |
|
Analog Devices Inc | Low Voltage Primary Cell Power Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.3100 / $2.8875 | Buy Now |
Part Details for MAX20310AEWE+T
MAX20310AEWE+T CAD Models
MAX20310AEWE+T Part Data Attributes
|
MAX20310AEWE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20310AEWE+T
Analog Devices Inc
Ultra-Low Quiescent Current PMIC with SIMO Buck-Boost for Wearable Applications, 16-WLCSP-N/A, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-WLCSP-N/A | |
Package Description | WLP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-03-22 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XBGA-B16 | |
Length | 1.617 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X4,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 0.7 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.617 mm |