Part Details for MAX20303BEWN+ by Maxim Integrated Products
Overview of MAX20303BEWN+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX20303BEWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1531
|
Newark | Wearable Power Management Ic, Wlp-56, Supply Voltage:3.7V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:2, No. Of Regulated Outputs:2, Ic Case/Package:Wlp, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX20303BEWN+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 / $10.7700 | Buy Now |
DISTI #
MAX20303BEWN+-ND
|
DigiKey | IC BATT PWR MGMT 56WLP Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX20303BEWN+
MAX20303BEWN+ CAD Models
MAX20303BEWN+ Part Data Attributes
|
MAX20303BEWN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20303BEWN+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-02 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |