Part Details for MAX2027EUP+D by Maxim Integrated Products
Overview of MAX2027EUP+D by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2027EUP+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2027EUP+D-ND
|
DigiKey | IC AMP ATE ISM 50-400MHZ 20TSSOP Min Qty: 1 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4359 / $13.3200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 74 |
|
RFQ |
Part Details for MAX2027EUP+D
MAX2027EUP+D CAD Models
MAX2027EUP+D Part Data Attributes:
|
MAX2027EUP+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2027EUP+D
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153ACT, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 75 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX2027EUP+D
This table gives cross-reference parts and alternative options found for MAX2027EUP+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2027EUP+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2027EUP+TD | Analog Circuit, 1 Func, PDSO20, 4.40 MM, ROHS COMPLIANT, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX2027EUP+D vs MAX2027EUP+TD |
MAX2027EUP+D | IF Digitally Controlled Variable-Gain Amplifier, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2027EUP+D vs MAX2027EUP+D |
MAX2027EUP-T | Analog Circuit, 1 Func, PDSO20, 4.40 MM, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX2027EUP+D vs MAX2027EUP-T |
MAX2027EUP-D | Analog Circuit, 1 Func, PDSO20, 4.40 MM, MO-153ACT, TSSOP-20 | Maxim Integrated Products | MAX2027EUP+D vs MAX2027EUP-D |
MAX2027EUP+TD | IF Digitally Controlled Variable-Gain Amplifier, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2027EUP+D vs MAX2027EUP+TD |