Part Details for MAX2014EUA+ by Maxim Integrated Products
Overview of MAX2014EUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX2014EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2848
|
Newark | Rf Power Detector, 1Ghz, Umax-8, Frequency Min:50Mhz, Frequency Max:1Ghz, Input Power Min:-65Dbm, Input Power Max:5Dbm, Sensitivity:0.0083Db/°C, Rf Ic Case Style:-, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX2014EUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$5.5500 / $6.9800 | Buy Now |
DISTI #
MAX2014EUA+-ND
|
DigiKey | IC RF DETECT 50MHZ-1GHZ 8UMAX Min Qty: 1 Lead time: 45 Weeks Container: Tube |
349 In Stock |
|
$6.1875 / $13.1100 | Buy Now |
|
LCSC | 50MHz1GHz -65dBm5dBm MSOP-8 RF Detectors ROHS | 8 |
|
$5.9950 / $6.9430 | Buy Now |
Part Details for MAX2014EUA+
MAX2014EUA+ CAD Models
MAX2014EUA+ Part Data Attributes
|
MAX2014EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2014EUA+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, ROHS COMPLIANT, UMAX-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |