Part Details for MAX2010ETI+ by Maxim Integrated Products
Results Overview of MAX2010ETI+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2010ETI+ Information
MAX2010ETI+ by Maxim Integrated Products is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2010ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2010ETI+-ND
|
DigiKey | IC RF PREDISTORT ADJ 28-TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
32 In Stock |
|
$26.3437 / $35.9500 | Buy Now |
|
Quest Components | 10 |
|
$18.5100 / $20.8238 | Buy Now | |
|
Rochester Electronics | MAX2010 - 500MHz to 1100MHz Adjustable RF Predistorter RoHS: Compliant Status: Active Min Qty: 1 | 2153 |
|
$21.6400 / $25.4600 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 12 |
|
$9.2550 / $9.6960 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 1 |
|
$9.2550 / $9.6960 | Buy Now |
Part Details for MAX2010ETI+
MAX2010ETI+ CAD Models
MAX2010ETI+ Part Data Attributes
|
MAX2010ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2010ETI+
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2010ETI+
This table gives cross-reference parts and alternative options found for MAX2010ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2010ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2010ETI+TGH7 | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | MAX2010ETI+ vs MAX2010ETI+TGH7 |
MAX2010ETI+ | Analog Devices Inc | Check for Price | 500MHz to 1100MHz Adjustable RF Predistorter, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX2010ETI+ vs MAX2010ETI+ |
MAX2010ETI+GH7 | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | MAX2010ETI+ vs MAX2010ETI+GH7 |
MAX2010ETI-T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | MAX2010ETI+ vs MAX2010ETI-T |
MAX2010ETI | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220, QFN-28 | MAX2010ETI+ vs MAX2010ETI |
MAX2010ETI+T | Analog Devices Inc | Check for Price | 500MHz to 1100MHz Adjustable RF Predistorter, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX2010ETI+ vs MAX2010ETI+T |
TQM879008 | Qorvo | Check for Price | RF and Baseband Circuit, ZMT-28 | MAX2010ETI+ vs TQM879008 |