-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Quad Camera Power Protectors, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6510
|
Newark | Power Load Switch, 15V, Swtqfn-Ep-20, Power Load Switch Type:High Side, No. Of Channels:4Channels, Input Voltage:15V, Current Limit:600Ma, On State Resistance:0.4Ohm, Ic Case/Package:Swtqfn-Ep, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX20087ATPA/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1416 |
|
$1.6800 | Buy Now |
DISTI #
700-MAX20087ATPA/VY+
|
Mouser Electronics | Current & Power Monitors & Regulators Quad Channel Camera Protector RoHS: Compliant | 17813 |
|
$1.8500 / $3.9700 | Buy Now |
DISTI #
V36:1790_26361440
|
Arrow Electronics | Camera Power Protectors 20-Pin SWTQFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks Date Code: 2404 | Americas - 490 |
|
$1.7690 / $1.8430 | Buy Now |
|
Analog Devices Inc | Quad Channel Camera Protector Package Multiple: 1 | 439 |
|
$1.9500 / $5.0700 | Buy Now |
DISTI #
81009662
|
Verical | Camera Power Protectors 20-Pin SWTQFN EP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 490 Package Multiple: 490 Date Code: 2404 | Americas - 490 |
|
$1.7690 / $1.8430 | Buy Now |
DISTI #
C1S103103261395
|
Chip1Stop | Unclassified RoHS: Compliant | 490 |
|
$1.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20087ATPA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20087ATPA/VY+
Analog Devices Inc
Dual/Quad Camera Power Protectors, 20-LFCSP_SS-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP_SS-4X4X0.75 | |
Package Description | SWTQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP_SS-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-04-26 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |