-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20077ATCD2/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2678
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX20077ATCD2/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$1.9300 / $5.0900 | Buy Now |
DISTI #
700-MAX2077ATCD2/VY+
|
Mouser Electronics | Switching Voltage Regulators HV 2A low Iq mini Buck converter RoHS: Compliant | 5158 |
|
$2.0300 / $3.6900 | Buy Now |
|
Analog Devices Inc | HV 2A low Iq mini Buck convert Package Multiple: 1 | 52 |
|
$1.4600 / $5.0900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20077ATCD2/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20077ATCD2/VY+
Analog Devices Inc
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |
A good PCB layout for the MAX20077ATCD2/VY+ should follow the guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve signal integrity.
The selection of input and output capacitors for the MAX20077ATCD2/VY+ depends on the specific application and operating conditions. In general, it's recommended to use low-ESR capacitors with a value of 1uF to 10uF for the input capacitors and 10uF to 22uF for the output capacitors. The capacitors should also be rated for the maximum operating voltage and temperature range of the device.
The MAX20077ATCD2/VY+ has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
To troubleshoot common issues with the MAX20077ATCD2/VY+, it's recommended to follow a systematic approach, including checking the input voltage, output load, and PCB layout. Additionally, using an oscilloscope to measure the output voltage and current can help identify the root cause of the issue. In some cases, it may be necessary to consult the datasheet or contact Analog Devices' technical support for further assistance.
Yes, the MAX20077ATCD2/VY+ is suitable for use in high-reliability and automotive applications. The device is AEC-Q100 qualified and meets the requirements for automotive applications. However, it's recommended to consult the datasheet and Analog Devices' application notes for specific guidance on using the device in these applications.