-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20077ATCA/VY+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2077ATCA/VY+T
|
Mouser Electronics | Switching Voltage Regulators 36V 2.5A Buck Converter with 6 A Iq RoHS: Compliant | 1300 |
|
$1.8200 / $5.0900 | Buy Now |
|
Analog Devices Inc | 36V 2.5A Buck Converter with 6 Min Qty: 1 Package Multiple: 1 | 108 |
|
$1.8250 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20077ATCA/VY+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20077ATCA/VY+T
Analog Devices Inc
36V, 2.5A Mini Buck Converter with 3.5uA IQ, 12-LFCSP_SS-3X3X0.75, 12 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP_SS-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A good PCB layout for the MAX20077ATCA/VY+T involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
The selection of input and output capacitors for the MAX20077ATCA/VY+T depends on the specific application requirements. In general, X7R or X5R ceramic capacitors with a voltage rating of 10V or higher are recommended. The capacitance value should be chosen based on the desired filter corner frequency and the impedance of the input and output signals. A good starting point is to use 1uF to 10uF capacitors for the input and output filters.
The MAX20077ATCA/VY+T has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
To troubleshoot common issues with the MAX20077ATCA/VY+T, start by checking the PCB layout and ensuring that it follows the recommended guidelines. Verify that the input and output capacitors are correctly selected and placed. Check the power supply voltage and ensure that it's within the recommended range. Use an oscilloscope to measure the input and output waveforms and look for signs of oscillation or instability. Consult the datasheet and application notes for troubleshooting guides and FAQs.
Yes, the MAX20077ATCA/VY+T is suitable for high-reliability and automotive applications. The device is AEC-Q100 qualified and meets the requirements for automotive applications. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure that the device meets the specific application requirements.