-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20049DATEJ/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-AX20049DATEJVY+
|
Mouser Electronics | Switching Voltage Regulators Mini PMIC for remote camera power. AP91 RoHS: Compliant | 229 |
|
$2.5300 / $6.4700 | Buy Now |
|
Analog Devices Inc | Mini PMIC for remote camera po Package Multiple: 1 | 708 |
|
$2.0300 / $6.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20049DATEJ/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20049DATEJ/VY+
Analog Devices Inc
Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-LFCSP_SS-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-02-13 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX20049DATEJ/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20049DATEJ/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX20049DATEB/VY+ | Analog Devices Inc | Check for Price | Flexible, Compact Quad Power Supply with2.2MHz, 500mA Buck Converters andDual LDOs for Automotive Camera Modules, 16-LFCSP_SS-3X3X0.75, 16 Pins, -40 to 125C | MAX20049DATEJ/VY+ vs MAX20049DATEB/VY+ |
MAX20049DATEB/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX20049DATEJ/VY+ vs MAX20049DATEB/VY+ |
MAX20049DATEL/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX20049DATEJ/VY+ vs MAX20049DATEL/VY+ |
MAX20049DATEJ/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX20049DATEJ/VY+ vs MAX20049DATEJ/VY+ |