MAX20034ATIR/VY+
Description: Dual Switching Controller,

Overview of MAX20034ATIR/VY+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Automotive Consumer Electronics Security and Surveillance Healthcare Communication and Networking Robotics and Drones

Price & Stock for MAX20034ATIR/VY+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 505-MAX20034ATIR/VY+-ND
DigiKey 36V DUAL HV CONTROLLER WITH LOW Min Qty: 1 Lead time: 27 Weeks Container: Tube 145
In Stock
  • 1 $6.4900
  • 10 $4.3920
  • 25 $3.8492
  • 100 $3.2406
  • 250 $2.9454
  • 500 $2.7654
  • 1,000 $2.6160
  • 2,500 $2.4567
$2.4567 / $6.4900 Buy Now

CAD Models for MAX20034ATIR/VY+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX20034ATIR/VY+ by Maxim Integrated Products

MAX20034ATIR/VY+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TQFN-28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2019-01-07
Additional Feature
ALSO HAS 3.3V FIXED OUTPUT VOLTAGE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
3.5 V
Input Voltage-Nom
14 V
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2200 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX20034ATIR/VY+
    Maxim Integrated Products
    Dual Switching Controller,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20034ATIR/VY+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20034ATIR/VY+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX20034ATIR/VY+ would you like to use for your alert(s)?
  • Please alert me when MAX20034ATIR/VY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20034ATIR/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20034ATIR/VY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20034ATIR/VY+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20034ATIR/VY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20034ATIR/VY+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: