-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Buck, Sync Boost and LDO-Complete Front-End Power Supply with 17µA IQ, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20030BATMI/V+
|
Mouser Electronics | LDO Voltage Regulators Dual Buck, Sync Boost and LDO Complete Front-End Power Supply with 17?A IQ RoHS: Compliant | 0 |
|
$8.6700 / $11.9600 | Order Now |
|
Analog Devices Inc | 2.2MHz dual synchronous step-d Min Qty: 1 Package Multiple: 1 | 916 |
|
$6.6100 / $10.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20030BATMI/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20030BATMI/V+
Analog Devices Inc
Dual Buck, Sync Boost and LDO-Complete Front-End Power Supply with 17µA IQ, 48-LFCSP-7X7X0.75, 48 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 48-LFCSP-7X7X0.75 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-LFCSP-7X7X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-08-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |