-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20029BATIA/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive Quad, Low-Voltage Step-Down D RoHS: Compliant | 13613 |
|
$2.2300 / $4.5700 | Buy Now |
|
Analog Devices Inc | Automotive Quad, Low-Voltage S Package Multiple: 1 | 1884 |
|
$2.1782 / $5.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20029BATIA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20029BATIA/V+
Analog Devices Inc
Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX20029BATIA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20029BATIA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20029BATIA/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATIA/V+ vs MAX20029BATIA/V+ |
MAX20029BATIC/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATIA/V+ vs MAX20029BATIC/V+ |
MAX20029DATIA/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATIA/V+ vs MAX20029DATIA/V+ |
MAX20029BATIC/V+ | Automotive Quad/Triple Low-Voltage Step-Down DC-DC Converters, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 125C | Analog Devices Inc | MAX20029BATIA/V+ vs MAX20029BATIC/V+ |
MAX20029BATIB/V+ | Switching Regulator, | Maxim Integrated Products | MAX20029BATIA/V+ vs MAX20029BATIB/V+ |