-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Quad, Low-Voltage Step-Down DC-DC Converters with Low-Noise LDO, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20026ATIC/V+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20026ATIC/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive Quad, Low-Voltage Step-Down D RoHS: Compliant | 300 |
|
$2.0300 / $5.5200 | Buy Now |
|
Analog Devices Inc | Automotive Quad, Low-Voltage S Package Multiple: 1 | 997 |
|
$1.6300 / $5.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20026ATIC/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20026ATIC/V+
Analog Devices Inc
Automotive Quad, Low-Voltage Step-Down DC-DC Converters with Low-Noise LDO, 28-LFCSP-4X4X0.75, 28 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-4X4X0.75 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-08-16 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |