Part Details for MAX20021ATIA/V+ by Maxim Integrated Products
Overview of MAX20021ATIA/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX20021ATIA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX20021ATIA/V+-ND
|
DigiKey | IC REG BUCK QD 28TQFN Min Qty: 1 Lead time: 25 Weeks Container: Tube |
240 In Stock |
|
$3.8603 / $5.2500 | Buy Now |
|
Chip1Cloud | Conv DC-DC 3V to 5.5V Synchronous Step Down Quad-Out 3.3V/1.25V/2.65V/1.8V/1.8V 1A/1A/1A/1A Automotive 28-Pin TQFN EP / IC REG BUCK MULTIPLE QD 28TQFN | 2000 |
|
RFQ |
Part Details for MAX20021ATIA/V+
MAX20021ATIA/V+ CAD Models
MAX20021ATIA/V+ Part Data Attributes
|
MAX20021ATIA/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20021ATIA/V+
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, 3400kHz Switching Freq-Max, PQCC28,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |