MAX20019ATBA/V+
Description: 3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C

Overview of MAX20019ATBA/V+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX20019ATBA/V+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX20019ATBA/V+
Mouser Electronics Switching Voltage Regulators 3.2MHz, 500mA Dual Converter for Automot RoHS: Compliant 0
Order Now
Analog Devices Inc 3.2MHz, 500mA Dual Converter f Package Multiple: 1 5610
Buy Now

CAD Models for MAX20019ATBA/V+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX20019ATBA/V+ by Analog Devices Inc

MAX20019ATBA/V+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
10-LFCSP-3X2X0.75
Pin Count
10
Manufacturer Package Code
10-LFCSP-3X2X0.75
Date Of Intro
2018-07-03
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO HAS 1.8V O/P VOLTAGE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PDSO-N10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
3200 kHz
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. MAX20019ATBA/V+
    Analog Devices Inc
    3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP-3X2X0.75, 10 Pins, -40 to 125C
    VS

Alternate Parts for MAX20019ATBA/V+

This table gives cross-reference parts and alternative options found for MAX20019ATBA/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20019ATBA/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX20019ATBA/VY+ 3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX20019ATBA/V+ vs MAX20019ATBA/VY+
Part Number Description Manufacturer Compare
TPS53689RSBR Dual-channel, 8 phase step-down, digital multiphase D-CAP+™ controller with VR14 SVID and PMBus 40-WQFN -40 to 125 Texas Instruments MAX20019ATBA/V+ vs TPS53689RSBR
MAX20019ATBA/VY+ 3.2MHz, 500mA Dual Step-Down Converters for Automotive Cameras, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C Analog Devices Inc MAX20019ATBA/V+ vs MAX20019ATBA/VY+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX20019ATBA/V+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX20019ATBA/V+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX20019ATBA/V+ would you like to use for your alert(s)?
  • Please alert me when MAX20019ATBA/V+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX20019ATBA/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX20019ATBA/V+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX20019ATBA/V+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX20019ATBA/V+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX20019ATBA/V+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: