Part Details for MAX20012BATJA/V+ by Analog Devices Inc
Overview of MAX20012BATJA/V+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20012BATJA/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Automotive Low-Voltage 2-Chann Package Multiple: 1 | 156 |
|
Buy Now |
Part Details for MAX20012BATJA/V+
MAX20012BATJA/V+ CAD Models
MAX20012BATJA/V+ Part Data Attributes
|
MAX20012BATJA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20012BATJA/V+
Analog Devices Inc
Automotive Low-Voltage 2-Channel Step-Down Controller, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP-5X5X0.75 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-05-24 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |