Part Details for MAX20011DAFOA/VY+ by Analog Devices Inc
Overview of MAX20011DAFOA/VY+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX20011DAFOA/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20011DAFOAVY+
|
Mouser Electronics | Switching Voltage Regulators LV buck converter for 16A SoC cores RoHS: Compliant | 980 |
|
$2.3600 / $4.4500 | Buy Now |
|
Analog Devices Inc | LV buck converter for 16A SoC Package Multiple: 1 | 6141 |
|
$1.8900 / $5.0200 | Buy Now |
Part Details for MAX20011DAFOA/VY+
MAX20011DAFOA/VY+ CAD Models
MAX20011DAFOA/VY+ Part Data Attributes
|
MAX20011DAFOA/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20011DAFOA/VY+
Analog Devices Inc
Automotive Single 16A/12A Step-Down Converter, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-06-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) |