-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, 220kHz to 2.2MHz, 4A/6A/8AFully Integrated AutomotiveStep-Down Converters, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX20006AFOD/VY+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM2676
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices MAX20006AFOD/VY+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$3.1700 / $6.0200 | Buy Now |
DISTI #
700-MAX20006AFOD/VY+
|
Mouser Electronics | Switching Voltage Regulators 36V, 220kHz to 2.2MHz, 4A/6A/8A Fully in RoHS: Compliant | 3674 |
|
$2.8300 / $6.9800 | Buy Now |
|
Analog Devices Inc | 36V, 220kHz to 2.2MHz, 4A/6A/8 Package Multiple: 1 | 581 |
|
$2.2500 / $6.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20006AFOD/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20006AFOD/VY+
Analog Devices Inc
36V, 220kHz to 2.2MHz, 4A/6A/8AFully Integrated AutomotiveStep-Down Converters, 17-LFCSP_SS-3.5X3.5X0.70, 17 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Pin Count | 17 | |
Manufacturer Package Code | 17-LFCSP_SS-3.5X3.5X0.70 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-19 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |