Part Details for MAX20006AFOC/VY+T by Maxim Integrated Products
Overview of MAX20006AFOC/VY+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20006AFOC/VY+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20006AFOC/VY+TTR-ND
|
DigiKey | IC REG BUCK 5V 6A 17FC2QFN Min Qty: 2500 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
Part Details for MAX20006AFOC/VY+T
MAX20006AFOC/VY+T CAD Models
MAX20006AFOC/VY+T Part Data Attributes
|
MAX20006AFOC/VY+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20006AFOC/VY+T
Maxim Integrated Products
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |