Part Details for MAX20003CATPB/V+T by Maxim Integrated Products
Overview of MAX20003CATPB/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX20003CATPB/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX20003CATPB/V+T-ND
|
DigiKey | IC REG BUCK PROG/1V 3A 20TQFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2875 | Buy Now |
Part Details for MAX20003CATPB/V+T
MAX20003CATPB/V+T CAD Models
MAX20003CATPB/V+T Part Data Attributes
|
MAX20003CATPB/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20003CATPB/V+T
Maxim Integrated Products
Switching Regulator, TQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX20003CATPB/V+T
This table gives cross-reference parts and alternative options found for MAX20003CATPB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20003CATPB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX20003CATPD/V+ | Maxim Integrated Products | Check for Price | Switching Regulator, Current-mode, 6.25A, 2200kHz Switching Freq-Max, BICMOS, TQFN-20 | MAX20003CATPB/V+T vs MAX20003CATPD/V+ |
MAX20003CATPD/V+T | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX20003CATPB/V+T vs MAX20003CATPD/V+T |
MAX20003CATPB/V+ | Analog Devices Inc | Check for Price | 36V, 220kHz to 2.2MHz, 2A/3A Fully Integrated Step-Down Converters with 15µA Operating Current, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | MAX20003CATPB/V+T vs MAX20003CATPB/V+ |
MAX20003EATPB/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX20003CATPB/V+T vs MAX20003EATPB/VY+ |
MAX20003CATPD/V+T | Maxim Integrated Products | Check for Price | Switching Regulator, TQFN-20 | MAX20003CATPB/V+T vs MAX20003CATPD/V+T |
MAX20003DATPB/VY+ | Maxim Integrated Products | Check for Price | Switching Regulator, | MAX20003CATPB/V+T vs MAX20003DATPB/VY+ |